Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoUNO-2484V3-U27N1ACopy
Newark Part No.15AN0539
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,179.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,179.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUNO-2484V3-U27N1ACopy
Newark Part No.15AN0539
Technical Datasheet
Processor Core TypeIntel Core Ultra 7
Core Number255U
Silicon Family NameCore Ultra
Processor Speed5.2GHz
RAM Memory Size32GB
Kit ContentsModular Embedded Box PC Core Ultra 7 255U
InterfacesEthernet, RS-232, RS-422, RS-485, USB
Operating SystemLinux Ubuntu 22.04, Windows 11 LTSC
Operating Temperature Range-20°C to 60°C
FanlessYes
Technical Specifications
Processor Core Type
Intel Core Ultra 7
Silicon Family Name
Core Ultra
RAM Memory Size
32GB
Interfaces
Ethernet, RS-232, RS-422, RS-485, USB
Operating Temperature Range
-20°C to 60°C
Core Number
255U
Processor Speed
5.2GHz
Kit Contents
Modular Embedded Box PC Core Ultra 7 255U
Operating System
Linux Ubuntu 22.04, Windows 11 LTSC
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
