Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoSOM-E780S16-H0A1Copy
Newark Part No.79AK3938
Product RangeSOM-E780 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,395.260 |
| 5+ | $4,221.080 |
| 10+ | $4,124.020 |
| 25+ | $4,008.650 |
| 50+ | $3,902.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4,395.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSOM-E780S16-H0A1Copy
Newark Part No.79AK3938
Product RangeSOM-E780 Series
Technical Datasheet
Silicon ManufacturerAdvanced Micro Devices
Silicon Family NameEPYC
Core Architecture-
Core Sub-Architecture-
Silicon Core Number7313P
Kit ContentsCOM-HPC Server Size E Module 7313P
Product RangeSOM-E780 Series
SVHCTo Be Advised
Product Overview
SOM-E780S16-H0A1 is an AMD EPYC™ 7003 processor COM-HPC® server size E module with proprietary pinout.
- EYPC™ 7313P CPU and 16 cores
- 3GHz base frequency and 3.7GHz max turbo frequency
- 155W CPU TDP
- 32 CPU threads
- 3200MHz DDR4 RDIMM/LRDIMM
- 10M/100M/1000M/2.5Gbps ethernet mode
- 79 PCIe Gen. 4 lanes
- AT/ATX power type
- Operating temperature range from 0 to 60°C
- Supports iManager, Embedded Software APIs, WISE-DeviceOn, and IPMB
Technical Specifications
Silicon Manufacturer
Advanced Micro Devices
Core Architecture
-
Silicon Core Number
7313P
Product Range
SOM-E780 Series
Silicon Family Name
EPYC
Core Sub-Architecture
-
Kit Contents
COM-HPC Server Size E Module 7313P
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
