New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Industrial SBCs & Embedded Systems
                                                                                                    3. Boards & Compute Modules
                                                                                                    Print Page

                                                                                                    SOM-A350C5U-S3A1

                                                                                                    Computer-On-Module, 125U, 96 GB, 4.3 GHZ, Intel Core Ultra 5, Meteor Lake-U

                                                                                                    ADVANTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANTECH SOM-A350C5U-S3A1
                                                                                                    ADVANTECH SOM-A350C5U-S3A1
                                                                                                    ADVANTECH SOM-A350C5U-S3A1
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoSOM-A350C5U-S3A1
                                                                                                    Newark Part No.20AM8956
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    ADVANTECH
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoSOM-A350C5U-S3A1
                                                                                                    Newark Part No.20AM8956
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor Core TypeIntel Core Ultra 5
                                                                                                    Core Number125U
                                                                                                    Silicon Family NameMeteor Lake-U
                                                                                                    Processor Speed4.3GHz
                                                                                                    RAM Memory Size96GB
                                                                                                    Kit ContentsSOM-A350 COM-HPC Module, 1970005956T001 Heatspreader
                                                                                                    InterfacesCOM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4
                                                                                                    Operating SystemLinux, Windows 11
                                                                                                    Operating Temperature Range0°C to 60°C
                                                                                                    FanlessNo

                                                                                                    Product Overview

                                                                                                    SOM-A350C5U-S3A1 is an Intel® 14th Gen core processor COM-HPC client size A module.

                                                                                                    • Core Ultra 5 125U CPU
                                                                                                    • 12C (2P+8E+2LPE)
                                                                                                    • 28W default TDP and 12W-28W cTDP
                                                                                                    • 1.3GHz/0.8GHz base frequency and 4.3GHz/3.6GHz max turbo frequency
                                                                                                    • 64EU graphics
                                                                                                    • DDR5 memory technology with 5600MT/s speed
                                                                                                    • COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 interface
                                                                                                    • Supply voltage range from Vin: 8V to 20V, VSB: 4.75V to 5.25V, RTC battery: 2.0V to 3.3V
                                                                                                    • Operating temperature range from 0 to 60°C
                                                                                                    • Support iManager, Embedded Software APIs and Wise-DeviceOn

                                                                                                    Contents

                                                                                                    SOM-A350 COM-HPC module, Heatspreader of SOM-A350.

                                                                                                    Technical Specifications

                                                                                                    Processor Core Type

                                                                                                    Intel Core Ultra 5

                                                                                                    Silicon Family Name

                                                                                                    Meteor Lake-U

                                                                                                    RAM Memory Size

                                                                                                    96GB

                                                                                                    Interfaces

                                                                                                    COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4

                                                                                                    Operating Temperature Range

                                                                                                    0°C to 60°C

                                                                                                    Core Number

                                                                                                    125U

                                                                                                    Processor Speed

                                                                                                    4.3GHz

                                                                                                    Kit Contents

                                                                                                    SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader

                                                                                                    Operating System

                                                                                                    Linux, Windows 11

                                                                                                    Fanless

                                                                                                    No

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.