Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoSOM-6884C7UXB-S7A2Copy
Newark Part No.20AM0624
Your Part Number
No Longer Available
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSOM-6884C7UXB-S7A2Copy
Newark Part No.20AM0624
Technical Datasheet
Processor Core TypeIntel Core i7
Core Number1365URE
Silicon Family Name-
Processor Speed1.7GHz
RAM Memory Size32GB
Kit ContentsSOM-6884 CPU Module, Heatspreader
InterfacesCANBus, GPIO, I2C, SATA, SMBus, SPI, USB
Operating SystemWindows 10, Ubuntu 22.04
Operating Temperature Range-40°C to +85°C
FanlessNo
Product Overview
SOM-6884C7UXB-S7A2 is a 13th Gen Intel® Core™ Processor COM express compact module. It supports up to dual channel LPDDR5 on-board memory up to 64GB, 6000MT/s with IBECC.
- Core™ i7-1365URE CPU processor, 10 cores (2P+8E)
- 2.5GHz/5.0GHz P-core base/ turbo frequency and 1.8GHz/4.0GHz E-core base/ turbo frequency
- COM Express® R3.1 compact module type 6 pinout
- 512GB onboard NVMe, 32GB onboard RAM
- Supports SUSI, DeviceOn and Edge AI Suite
- Supply voltage of Vin: 8.5V ~ 20V; VSB: 6V, RTC battery: 2.0V ~ 3.3V
- Operating temperature range from -40 ~ 85°C
- Dimension is 3.74inch x 3740.16inch
Technical Specifications
Processor Core Type
Intel Core i7
Silicon Family Name
-
RAM Memory Size
32GB
Interfaces
CANBus, GPIO, I2C, SATA, SMBus, SPI, USB
Operating Temperature Range
-40°C to +85°C
Core Number
1365URE
Processor Speed
1.7GHz
Kit Contents
SOM-6884 CPU Module, Heatspreader
Operating System
Windows 10, Ubuntu 22.04
Fanless
No
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
