Print Page
SOM-6833N8-S8A1
Compact Module, Type 6, COM Express R3.1, CANBus/GPIO/I2C/SATA/SMBus/SPI/USB, Intel Core i3, I3-N305
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $563.500 |
Price for:Each
Minimum: 1
Multiple: 1
$563.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSOM-6833N8-S8A1Copy
Newark Part No.20AM0618
Technical Datasheet
Processor Core TypeIntel Core i3
Core Numberi3-N305
Silicon Family Name-
Processor Speed1.8GHz
RAM Memory Size16GB
Kit ContentsSOM-6833 COM Module, Heatspreader
InterfacesCANBus, GPIO, I2C, SATA, SMBus, SPI, USB
Operating SystemWindows 10
Operating Temperature Range0°C to +60°C
FanlessNo
Product Overview
SOM-6833N8-S8A1 is an Intel® Core™ N series processor COM Express® compact Type 6 module.
- i3-N305 CPU, 8 core, 9/15W CPU TDP
- Intel® UHD Graphics controller and 32EU
- 1.0GHz /1.8GHz base frequency and 3.8GHz max single core turbo frequency and 1.0GHz GFX HFM
- 128G EMMC
- Features USB hub, IBECC, LVDS display
- Passive thermal solution
- CANBus, GPIO, I2C, SATA, SMBus, SPI, USB interfaces
- Supply voltage: Vin: 8.5V to 20V; VSB: 4.75V to 5.25V; RTC battery: 2.0V to 3.3V
- Operating temperature range from 0 to 60°C
- Supports iManager, Embedded Software APIs and Wise-DeviceOn
Contents
SOM-6833 COM module, Heatspreader.
Technical Specifications
Processor Core Type
Intel Core i3
Silicon Family Name
-
RAM Memory Size
16GB
Interfaces
CANBus, GPIO, I2C, SATA, SMBus, SPI, USB
Operating Temperature Range
0°C to +60°C
Core Number
i3-N305
Processor Speed
1.8GHz
Kit Contents
SOM-6833 COM Module, Heatspreader
Operating System
Windows 10
Fanless
No
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate