Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoSFP-GZX-LCI-80E
Newark Part No.24AM0348
Product RangeSFP-G Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $370.730 |
Price for:Each
Minimum: 1
Multiple: 1
$370.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSFP-GZX-LCI-80E
Newark Part No.24AM0348
Product RangeSFP-G Series
Technical Datasheet
Wavelength Typ1550nm
Supply Current-
Data Transmission Distance80km
Data Rate Max1.25Gbps
Supply Voltage-
Power Rating-
Product RangeSFP-G Series
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
1550nm
Data Transmission Distance
80km
Supply Voltage
-
Product Range
SFP-G Series
Supply Current
-
Data Rate Max
1.25Gbps
Power Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate