New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Single Board Computers - SBC - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  RSB-3730CQ-XNA1E

                                                                                                  Single Board Computer, ARM, Cortex-A53F, ARM Cortex-M4, i.MX 8M Mini, Quad, 1.8GHz, 0 °C to 60 °C

                                                                                                  ADVANTECH
                                                                                                  ADVANTECH RSB-3730CQ-XNA1E
                                                                                                  ADVANTECH RSB-3730CQ-XNA1E
                                                                                                  ADVANTECH RSB-3730CQ-XNA1E
                                                                                                  ADVANTECH RSB-3730CQ-XNA1E
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoRSB-3730CQ-XNA1E
                                                                                                  Newark Part No.83AK8054
                                                                                                  Product RangeRSB-3730 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoRSB-3730CQ-XNA1E
                                                                                                  Newark Part No.83AK8054
                                                                                                  Product RangeRSB-3730 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Family Namei.MX 8M Mini
                                                                                                  Core ArchitectureARM
                                                                                                  Silicon Core Number-
                                                                                                  Kit ContentsSingle Board Computer i.MX 8M Mini with Heatsink
                                                                                                  Product RangeRSB-3730 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RSB-3730CQ-XNA1E is a RSB-3730 RISC 2.5" single board computer (SBC) powered by a NXP i.MX8M Mini Cortex-A53 quad high-performance processor. It offers both rich display as HDMI/LVDS/DSI and rich IO as 1 GbE/3 serials/5 USB/8GPIOs. RSB-3730 also features Mini-PCIe for LTE and M.2 for Wi-Fi/BT solution. It is an ideal solution for healthcare, security, IOT gateway and vending machine application.

                                                                                                  • NXP i.MX8M Mini Cortex-A53 quad-core up to 1.8GHz
                                                                                                  • Onboard LPDDR4 2/4GB
                                                                                                  • 1 GbE, 1 Mini-PCIE, 1 M.2, supports Yocto
                                                                                                  • Support I/O Expansions by UIO40-Express I/O boards, please refer to page #3 for more information
                                                                                                  • 12V power supply, 9.96W power consumption at burning
                                                                                                  • Dimension is 100 x 72 x 19mm, FCC Class B certified
                                                                                                  • 2 memory, 16 Emmc, DSI display, to UIO UART1
                                                                                                  • 1 x RS232/485 by DB9, 2 x RS232 by UIO serial port
                                                                                                  • 2 by typeA, 3 by UIO CONN USB host
                                                                                                  • 1 USB OTG, 1 SD, 0 to 60°C operating temperature

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Kit Contents

                                                                                                  Single Board Computer i.MX 8M Mini with Heatsink

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Family Name

                                                                                                  i.MX 8M Mini

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  RSB-3730 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.