Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoPPC-6191C-RTAE
Newark Part No.70AK5524
Product RangePPC-6191C Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,485.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-6191C-RTAE
Newark Part No.70AK5524
Product RangePPC-6191C Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size454mm x 379.8mm
Display Resolution1280 x 1024 Pixels
Screen Size19"
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePPC-6191C Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
1280 x 1024 Pixels
Supply Voltage Min
100VAC
Operating Temperature Min
0°C
Product Range
PPC-6191C Series
Display Size
454mm x 379.8mm
Screen Size
19"
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
