New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Industrial SBCs & Embedded Systems
                                                                                                    3. Embedded Computers
                                                                                                    Print Page

                                                                                                    PPC-318W-PB5A

                                                                                                    PC, Panel, i5-1145G7E, Intel Core i5, 1.5GHz, Quad-Core, 18.5" True-Flat Touchscreen, P-CAP

                                                                                                    ADVANTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANTECH PPC-318W-PB5A
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoPPC-318W-PB5A
                                                                                                    Newark Part No.01AM7007
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    ADVANTECH
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoPPC-318W-PB5A
                                                                                                    Newark Part No.01AM7007
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor Core TypeIntel Core i5
                                                                                                    Core Numberi5-1145G7E
                                                                                                    Silicon Family NameCore
                                                                                                    Processor Speed1.5GHz
                                                                                                    RAM Memory Size-
                                                                                                    Kit ContentsPanel PC i5-1145G7E, P-Cap
                                                                                                    InterfacesHDMI, Serial, USB
                                                                                                    Operating SystemLinux, Windows 10 IoT LTSC, Windows 11
                                                                                                    Operating Temperature Range-10°C to +50°C
                                                                                                    FanlessYes

                                                                                                    Product Overview

                                                                                                    PPC-318W-PB5A is an 18.5" fanless panel PC with Intel® Core™ i5 processor providing high computing performance with robust aluminum alloy enclosure. It also leverages M.2 M key NVMe PCIe to accommodate extremely high date rate and low latency advantage. PPC-318w TGL features 3 x USB 3.2, 2 x series ports and 1 x HDMI for flexible access and connection. The PPC-318W TGL is an excellent solution to enable quick date capture, processing and data digitalization in various industrial applications.

                                                                                                    • 18.5" PPC w/Intel i5-1145G7E, P-Cap (Industrial-grade 18.5" LCD panel with 50k backlight lifetime)
                                                                                                    • True-flat touchscreen with multi-touch projected capacitive control
                                                                                                    • High-performance, fanless 11th generation Intel® quad core™ i processor
                                                                                                    • 2 x SO-DIMM DDR4 3200MHz (max. 32GB x 2) memory
                                                                                                    • IP66-rated front panel
                                                                                                    • 1.5GHz- 4.1GHz with turbo boost frequency
                                                                                                    • 8MB cache and 15W TDP
                                                                                                    • Supports VESA 100, support TPM2.0 hardware security and supports Type C (USB only)
                                                                                                    • Microsoft® Win 10 IOT LTSC (64-bit), Win11, Linux OS
                                                                                                    • 12 to 30VDC input voltage

                                                                                                    Technical Specifications

                                                                                                    Processor Core Type

                                                                                                    Intel Core i5

                                                                                                    Silicon Family Name

                                                                                                    Core

                                                                                                    RAM Memory Size

                                                                                                    -

                                                                                                    Interfaces

                                                                                                    HDMI, Serial, USB

                                                                                                    Operating Temperature Range

                                                                                                    -10°C to +50°C

                                                                                                    Core Number

                                                                                                    i5-1145G7E

                                                                                                    Processor Speed

                                                                                                    1.5GHz

                                                                                                    Kit Contents

                                                                                                    Panel PC i5-1145G7E, P-Cap

                                                                                                    Operating System

                                                                                                    Linux, Windows 10 IoT LTSC, Windows 11

                                                                                                    Fanless

                                                                                                    Yes

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.