Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoPPC-318SW-PDI3A
Newark Part No.25AM9698
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-318SW-PDI3A
Newark Part No.25AM9698
Technical Datasheet
Processor Core TypeIntel Core i3
Core Numberi3-1315UE
Silicon Family Name-
Processor Speed1.2GHz
RAM Memory Size32GB
Kit ContentsPanel PC i3-1315UE
InterfacesRS232, RS422, RS485, USB 3.2, USB 2.0, DP, Line Out, TPM 2.0
Operating SystemWindows 10 LTSC, Windows 11, Linux
Operating Temperature Range-10°C to +50°C
FanlessYes
Product Overview
PPC-318SW-PDI3A is a 18.5" panel PC w/Intel i3-1315UE, P-Cap.
- True-flat touchscreen with Industrial-grade LCD panel
- 6 core, 10MB memory and 1.2GHz upto 4.5GHz with Turbo frequency
- High-performance, fanless 13th generation Intel® Core™ i processor
- Slim Compact, fanless design with aluminum alloy enclosure
- IP66-rated front panel and supports dual displays (1 x external DP)
- 1 x M.2 M Key 2242/2280 (SATA or NVME PCIe x 4) for storage, support SATA RAID 0,1
- 2 x 2500BASE-T Ethernet supports Time-Sensitive Network(TSN) technology
- Supports VESA 75, support TPM2.0 hardware security, support iDoor and support PCI or PCIe
- Windows 10 LTSC, Windows 11, Linux OS
- 24V DC ±30% input voltage and operating temperature range from -10 to 50°C (32 to 122°F)
Technical Specifications
Processor Core Type
Intel Core i3
Silicon Family Name
-
RAM Memory Size
32GB
Interfaces
RS232, RS422, RS485, USB 3.2, USB 2.0, DP, Line Out, TPM 2.0
Operating Temperature Range
-10°C to +50°C
Core Number
i3-1315UE
Processor Speed
1.2GHz
Kit Contents
Panel PC i3-1315UE
Operating System
Windows 10 LTSC, Windows 11, Linux
Fanless
Yes
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate