Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-315SW-PDI5A
Newark Part No.25AM9692
Technical Datasheet
Processor Core TypeIntel Core i5
Core Numberi5-1335UE
Silicon Family Name-
Processor Speed1.3GHz
RAM Memory Size32GB
Kit ContentsPanel PC i5-1335UE
InterfacesRS232, RS422, RS485, USB 3.2, USB 2.0, DP, Line Out, TPM 2.0
Operating SystemWindows 10 LTSC, Windows 11, Linux
Operating Temperature Range-10°C to +50°C
FanlessYes
Product Overview
PPC-315SW-PDI5A is a 15.6" panel PC w/Intel i5-1335UE, P-Cap.
- True-flat touchscreen with Industrial-grade LCD panel
- 10 core, 12MB memory and 1.3GHz upto 4.5GHz with Turbo frequency
- High-performance, fanless 13th generation Intel® Core™ i processor
- Slim Compact, fanless design with aluminum alloy enclosure
- IP66-rated front panel and supports dual displays (1 x external DP)
- 1 x M.2 M Key 2242/2280 (SATA or NVME PCIe x 4) for storage, support SATA RAID 0,1
- 2 x 2500BASE-T Ethernet supports Time-Sensitive Network(TSN) technology
- Supports VESA 75, support TPM2.0 hardware security, support iDoor and support PCI or PCIe
- Windows 10 LTSC, Windows 11, Linux OS
- 24V DC ±30% input voltage and operating temperature range from -10 to 50°C (32 to 122°F)
Technical Specifications
Processor Core Type
Intel Core i5
Silicon Family Name
-
RAM Memory Size
32GB
Interfaces
RS232, RS422, RS485, USB 3.2, USB 2.0, DP, Line Out, TPM 2.0
Operating Temperature Range
-10°C to +50°C
Core Number
i5-1335UE
Processor Speed
1.3GHz
Kit Contents
Panel PC i5-1335UE
Operating System
Windows 10 LTSC, Windows 11, Linux
Fanless
Yes
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
