Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoPOC-624-03A110-BECopy
Newark Part No.15AN8221
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPOC-624-03A110-BECopy
Newark Part No.15AN8221
Technical Datasheet
Processor Core TypeIntel Core Ultra 7
Core Number255H
Silicon Family NameCore Ultra Series 2
Processor Speed2GHz
RAM Memory Size64GB
Kit ContentsPoint-Of-Care Terminal Computer Barebone Core Ultra 7 255H w/o Ventilation
InterfacesRS232, PCIe, USB
Operating SystemWindows 11 LTSC, Windows 11 Pro, Ubuntu 24.04
Operating Temperature Range0°C to +35°C
FanlessYes
Technical Specifications
Processor Core Type
Intel Core Ultra 7
Silicon Family Name
Core Ultra Series 2
RAM Memory Size
64GB
Interfaces
RS232, PCIe, USB
Operating Temperature Range
0°C to +35°C
Core Number
255H
Processor Speed
2GHz
Kit Contents
Point-Of-Care Terminal Computer Barebone Core Ultra 7 255H w/o Ventilation
Operating System
Windows 11 LTSC, Windows 11 Pro, Ubuntu 24.04
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
