Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoPCI-7032VG-00A3
Newark Part No.24AM0344
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $561.000 |
Price for:Each
Minimum: 1
Multiple: 1
$561.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPCI-7032VG-00A3
Newark Part No.24AM0344
Technical Datasheet
Silicon ManufacturerIntel
Silicon Family NameCeleron
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberN2930
Kit ContentsSBC N2930, Data & ATX Cable, COM ports Cable, 4-port USB Cable Kit, Y Cable, Manual, DVD
Product Range-
SVHCTo Be Advised
Product Overview
PCI-7032VG-00A3 is an ultra low power Intel® Celeron processor half-size SBC with fanless design.
- N2930 SoC, 1.83GHz speed, 2MB L2
- DDR3L-1333 up to 4GB (204-pin SO-DIMM socket x1)
- 1 DIMM slot
- USB port: 1 x USB 3.0 and 5 x USB 2.0 and 2 COM port
- Single LAN
- Features VGA, LVDS, DVI, m-SATA
- Dual independent display and legacy I/O: 4 RS-232/422/485
- 2 SATA 2.0 (300MB/s), one of them can be configured as m-SATA
- 10/100/1000Mbps interface, LAN1: Intel I210-AT and LAN2: Intel I210-AT (G2) controller
- RJ-45 with LED connector x 2
Contents
SBC, Serial ATA HDD data cable, Dual COM ports cable kit x1, ATX feature cable, 4-port USB cable kit, Y cable for PS/2 keyboard and PS/2 mouse, PCI-7032 startup manual, DVD with driver utility and manual (in PDF format).
Technical Specifications
Silicon Manufacturer
Intel
Core Architecture
-
Silicon Core Number
N2930
Product Range
-
Silicon Family Name
Celeron
Core Sub-Architecture
-
Kit Contents
SBC N2930, Data & ATX Cable, COM ports Cable, 4-port USB Cable Kit, Y Cable, Manual, DVD
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate