Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoMIC-770V3W-00A1
Newark Part No.72AK1278
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,300.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIC-770V3W-00A1
Newark Part No.72AK1278
Technical Datasheet
Operating System SoftwareWindows 10, 10 IoT, Linux OS
Processor TypeIntel Core i
Computer Case StyleDesktop / Wall Mount
RAM Memory Size-
Hard Drive Capacity64GB
Onboard GraphicsIntel HD Graphics, Intel UHD Graphics
Expansion Slots2 x Mini PCIe, 1 x Mini PCIe/mSATA, 1 x mSATA
Product Range-
Plug Type-
External Height - Metric192mm
External Width - Metric77mm
External Depth - Metric230mm
SVHCTo Be Advised
Technical Specifications
Operating System Software
Windows 10, 10 IoT, Linux OS
Computer Case Style
Desktop / Wall Mount
Hard Drive Capacity
64GB
Expansion Slots
2 x Mini PCIe, 1 x Mini PCIe/mSATA, 1 x mSATA
Plug Type
-
External Width - Metric
77mm
SVHC
To Be Advised
Processor Type
Intel Core i
RAM Memory Size
-
Onboard Graphics
Intel HD Graphics, Intel UHD Graphics
Product Range
-
External Height - Metric
192mm
External Depth - Metric
230mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate