New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Industrial SBCs & Embedded Systems
                                                                                                    3. Embedded Computers
                                                                                                    Print Page

                                                                                                    MIC-712-OX4A1

                                                                                                    Edge AI System Module, Jetson Orin NX, ARM Cortex A78AE, 2GHz, 16GB, -20°C to 70°C

                                                                                                    ADVANTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANTECH MIC-712-OX4A1
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoMIC-712-OX4A1
                                                                                                    Newark Part No.49AM2413
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,808.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,808.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADVANTECH
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoMIC-712-OX4A1
                                                                                                    Newark Part No.49AM2413
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor Core TypeARM Cortex A78AE
                                                                                                    Core NumberJetson Orin NX
                                                                                                    Silicon Family NameJetson Orin NX
                                                                                                    Processor Speed2GHz
                                                                                                    RAM Memory Size16GB
                                                                                                    Kit ContentsEdge AI System Mod MIC-712-OX4A1, 2Pin Pwr Conn, Micro USB Cable, 2x Mounting Bracket, 6x Screw
                                                                                                    InterfacesCANBus, Ethernet, Serial, USB
                                                                                                    Operating System-
                                                                                                    Operating Temperature Range-20°C to 70°C
                                                                                                    FanlessYes

                                                                                                    Product Overview

                                                                                                    MIC-712-OX4A1 is an AI platform module based on NVIDIA® Jetson Orin™ NX.

                                                                                                    • Ultra-slim design for mobile equipment in safety & security applications
                                                                                                    • Embedded with NVIDIA® Jetson Orin™ NX/Orin Nano™
                                                                                                    • Integrate out-of-band management within the system
                                                                                                    • 16GB NVIDIA module memory
                                                                                                    • Support nvidia super mode up to 157 TOPS performance
                                                                                                    • 2x10/100/1000Mbps Ethernet, HDMI (resolution 3840x2160 at 60Hz) display, external: 4xUSB 3.2 Gen 2
                                                                                                    • Storage: M.2 1 x M.2 2280 (Signal: PCIe x1, Gen 4) and SD card 1 x Micro SD
                                                                                                    • Input voltage range from 19 to 36V DC and AT mode
                                                                                                    • Desktop installation
                                                                                                    • Dimension (W x D x H) is 160 x 160 x 60mm (6.3" x 6.3" x 2.36")

                                                                                                    Contents

                                                                                                    MIC-712 fanless system, 2-pin power connector, Micro USB cable for system recovery, 2x Screw M3x4.5L for GMSL card, 2x mounting bracket, 4x screw for mounting bracket.

                                                                                                    Technical Specifications

                                                                                                    Processor Core Type

                                                                                                    ARM Cortex A78AE

                                                                                                    Silicon Family Name

                                                                                                    Jetson Orin NX

                                                                                                    RAM Memory Size

                                                                                                    16GB

                                                                                                    Interfaces

                                                                                                    CANBus, Ethernet, Serial, USB

                                                                                                    Operating Temperature Range

                                                                                                    -20°C to 70°C

                                                                                                    Core Number

                                                                                                    Jetson Orin NX

                                                                                                    Processor Speed

                                                                                                    2GHz

                                                                                                    Kit Contents

                                                                                                    Edge AI System Mod MIC-712-OX4A1, 2Pin Pwr Conn, Micro USB Cable, 2x Mounting Bracket, 6x Screw

                                                                                                    Operating System

                                                                                                    -

                                                                                                    Fanless

                                                                                                    Yes

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.