Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIC-711D-ON3A1Copy
Newark Part No.82AK3870
Technical Datasheet
Silicon Manufacturer-
No. of Bits64bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A78
Silicon Core Number-
Kit ContentsDeveloper Kit Based On NVIDIA Jetson Orin NX
Product Range-
SVHCTo Be Advised
Product Overview
MIC-711D-ON3A1 is a AI developer kit based on NVIDIA® Jetson Orin™ Nano.
- 6-core Arm® Cortex®-A78AE v8.2 64-bit CPU 1.5MB L2 + 4MB L3
- 1 x 10/100/1000Mbps Ethernet
- HDMI (Max. resolution 3840x2160 @ 60Hz) display
- Supports 1 x GbE, 2 x USB 3.2 Gen 1 (5Gbit/s)
- Supports 1 x mPCIe, 1 x M.2 3052, 1 x M.2 2280
- Open-frame carrier design with thermal solution
- Embedded with NVIDIA® Jetson Orin™ Nano up to 40 TOPS
- Supports Allxon 24/7 remote monitoring and OTA deployment
- Input voltage range from 9 to 36VDC
- Dimension is (W x D x H) 5.1" x 5.1" x 1.8"
Contents
MIC-711D-ON AI developer kit x 1, 1652002202 power connector — 2-pin x 1, 1700023619-01 micro USB cable for system recovery x 1, 1930005673-11 M.2 screw x 2, 1930008089 mini PCIe screw x 2.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
Cortex-A78
Kit Contents
Developer Kit Based On NVIDIA Jetson Orin NX
SVHC
To Be Advised
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
