
Need more?
| Quantity | Price |
|---|---|
| 1+ | $330.000 |
Product Information
Product Overview
MIC-710AIL-DVA1 is a NVIDIA® Jetson Nano™ Developer Kit. MIC-710AIL-DVA1 provides multiple I/O including HDMI, USB 2.0, USB 3.0, Micro USB, RS-232, and a SIM card port; and various peripherals that enable I/O module customization through the MiniPCIe interface. This module include 4G/LTE/Wi-Fi/5G communication modules, CANBus controllers, and/or PoE modules for IP cameras. In addition, Advantech delivers dedicated BSP support for MIC-710AIL-DVA1, enabling its users to integrate hardware and software with ease.
- NVIDIA® Jetson Nano™ embedded
- 1 x M.2 2280 NVMe for storage
- 1 x mini PCIe for expansion
- Linux OS with BSP (board support package)
Contents
1 xboard, 1 x 1652002202 power connector-2pin, 1 x 1700023619-01 Micro USB cable for system recovery, 1 x 1930005673-11 M.2 screw, 2 x 1930008089 MiniPCIe screw.
Technical Specifications
-
-
Cortex-A57
Developer Kit, Power Connector-2Pin, Micro USB Cable, M.2 Screw, MiniPCIe Screw
To Be Advised
-
ARM
-
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
