Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoIPS-D22A60W48V-ACopy
Newark Part No.83AK6678
Product RangeIPS-D22A60W Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $73.800 |
Price for:Each
Minimum: 1
Multiple: 1
$73.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoIPS-D22A60W48V-ACopy
Newark Part No.83AK6678
Product RangeIPS-D22A60W Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 148VDC
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeIPS-D22A60W Series
SVHCTo Be Advised
Product Overview
IPS-D22A60W48V-A is a IPS-D22A60W series compact DIN-rail power supply. It includes over voltage, over current, short current, over temperature protection. Safety approvals are IEC 62368-1, UL 62368-1, EN 62368-1, GB4943.1, EN55032 (CISPR32), EN61000-3-2,3, EN61000-6-3, EN61000-6-4, EN61204-3 Class A, EN61000-4-2,3,4,5,6,8,11, EN61000-6-2, EN55035, EN61204-3 Class A, heavy industry level.
- Input voltage rage from 85 to 264VAC, 100 to 375VDC, 48VDC output voltage
- 1.25A rated current, 88% at 230VAC typical efficiency
- Plastic case cover / chassis, 3 pins (300V/ 20A), 4 pins (300V/ 20A) input and output connector
- AWG 18 to 12, AWG 22 to 12 input and output wire
- Screw terminal type, standard TS35 DIN-Rail in accordance with EN60715 mounting rail
- Conventional cooling system
- 3 years warranty
- Dimension (W x H x D) is 1.49 x 3.94 x 3.70inch
- Operating temperature range from -20 to 70°C
Technical Specifications
Power Supply Applications
ITE, Industrial
Output Power Max
60W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
IPS-D22A60W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
