Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoIDAQ-873-A
Newark Part No.18AM2097
Product RangeiDAQ-873 Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,328.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,328.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoIDAQ-873-A
Newark Part No.18AM2097
Product RangeiDAQ-873 Series
Technical Datasheet
Product TypeQuarter Bridge Input iDAQ Module
Sampling Rate25.6kSPS
Resolution24bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithBridge-Type High-Precision Data Acquisition Modules
Product RangeiDAQ-873 Series
SVHCTo Be Advised
Product Overview
IDAQ-873-A is a 8-ch, 120 ohm quarter-bridge input iDAQ module designed for bridge-type high-precision data acquisition. There’s built-in Wheatstone bridge ready in the measurement channels. The built-in digital filter could also filter down most of the unnecessary noises, which enhanced the measurement accuracy. It’s suitable for measurement from sensors like strain gauges and load cells.
- High resolution (24-bit)
- Quarter-bridge supported
- 25.6KS/s (per channel) sampling rates
- ±1V/V, ±500mV/V, ±250mV/V, ±125mV/V, ±62.5mV/V, ±31.25mV/V, ±15.63mV/V, ±7.81mV/V i/p range
- Synchronization along with other iDAQ modules
- Multiple trigger modes for flexible configured acquisition timing
- Built-in digital filter for higher SNR
- Operating temperature range from -40 to 70°C (-40 to 158°F)
- 2 year warranty
Technical Specifications
Product Type
Quarter Bridge Input iDAQ Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
Bridge-Type High-Precision Data Acquisition Modules
SVHC
To Be Advised
Sampling Rate
25.6kSPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
iDAQ-873 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991C4
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
