New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquistion & Control Modules
                                                                                                    Print Page

                                                                                                    IDAQ-871-A

                                                                                                    Full/Half/Quarter Bridge Input iDAQ Module, 4 Channel, 24 Bit, 25.6 kS/s, -40 to 70 °C

                                                                                                    ADVANTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANTECH IDAQ-871-A
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoIDAQ-871-A
                                                                                                    Newark Part No.18AM2096
                                                                                                    Product RangeiDAQ-871 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,127.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,127.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADVANTECH
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoIDAQ-871-A
                                                                                                    Newark Part No.18AM2096
                                                                                                    Product RangeiDAQ-871 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeFull/Half/Quarter Bridge Input iDAQ Module
                                                                                                    Sampling Rate25.6kSPS
                                                                                                    Resolution24bit
                                                                                                    No. of Input Channels4Channels
                                                                                                    No. of Output Channels-
                                                                                                    No. of I/O's-
                                                                                                    Supply Voltage Range-
                                                                                                    Operating Temperature Range-40°C to +70°C
                                                                                                    For Use WithBridge-Type High-Precision Data Acquisition Modules
                                                                                                    Product RangeiDAQ-871 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    IDAQ-871-A is a 4-ch, 24bit, 25.6kS/s, bridge input iDAQ module designed for bridge-type high-precision data acquisition. There’s built-in Wheatstone bridge ready in the measurement channels. The built-in digital filter could also filter down most of the unnecessary noises, which enhanced the measurement accuracy. It’s suitable for measurement from sensors like strain gauges and load cells.

                                                                                                    • High resolution (24-bit)
                                                                                                    • All types of bridges supported (full, half and quarter)
                                                                                                    • 25.6KS/s (per channel) sampling rates
                                                                                                    • ±1V/V, ±500mV/V, ±250mV/V, ±125mV/V, ±62.5mV/V, ±31.25mV/V, ±15.63mV/V, ±7.81mV/V i/p range
                                                                                                    • Software-configurable and multiple bridge completion flexibility
                                                                                                    • Synchronization along with other iDAQ modules
                                                                                                    • Multiple trigger modes for flexible configured acquisition timing
                                                                                                    • Built-in digital filter for higher SNR
                                                                                                    • Operating temperature range from -40 to 70°C (-40 to 158°F)
                                                                                                    • 2 year warranty

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Full/Half/Quarter Bridge Input iDAQ Module

                                                                                                    Resolution

                                                                                                    24bit

                                                                                                    No. of Output Channels

                                                                                                    -

                                                                                                    Supply Voltage Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Bridge-Type High-Precision Data Acquisition Modules

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Sampling Rate

                                                                                                    25.6kSPS

                                                                                                    No. of Input Channels

                                                                                                    4Channels

                                                                                                    No. of I/O's

                                                                                                    -

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +70°C

                                                                                                    Product Range

                                                                                                    iDAQ-871 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991C4
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.