Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoIDAQ-784-ACopy
Newark Part No.18AM2095
Product RangeiDAQ-784 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $457.000 |
Price for:Each
Minimum: 1
Multiple: 1
$457.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoIDAQ-784-ACopy
Newark Part No.18AM2095
Product RangeiDAQ-784 Series
Technical Datasheet
Product TypeCounter/Timer iDAQ Module
Sampling Rate-
Resolution32bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithMotor Control & Position Monitoring Applications
Product RangeiDAQ-784 Series
SVHCTo Be Advised
Product Overview
IDAQ-784-A is a 4-ch, 32bit encoder & counter/timer iDAQ module. It includes four 32-bit encoder counters with programmable trigger output (preload FIFO) for position comparison which is suitable for motor control and position monitoring applications. It also provides general counter functions such as frequency measurement, pulse width measurement, pulse output, and PWM output. All channels are protected by 2,500 VDC isolation circuit.
- Support encoder modes: Quadrature (X1, X2, X4), Two-pulse (CW/CCW), Pulse-direction (Signed Pulse)
- Programmable trigger output (preload FIFO) for position comparison
- Compare output as trigger or conversion clock to iDAQ modules via iDAQ chassis
- Built-in digital filter
- Buffered acquisition synchronized with other iDAQ modules
- 37-pin D-SUB I/O connector
- Operating temperature range from -40 to 70°C (-40 to 158°F)
- Dimension is 3.94 x 3.15 x 0.98"
Technical Specifications
Product Type
Counter/Timer iDAQ Module
Resolution
32bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
Motor Control & Position Monitoring Applications
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
iDAQ-784 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
