Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoFWA-1013-4CA1SCopy
Newark Part No.79AK3936
Product RangeFWA-1013 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,821.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,821.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFWA-1013-4CA1SCopy
Newark Part No.79AK3936
Product RangeFWA-1013 Series
Technical Datasheet
No. of Ports16Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch MountingRack
Port TypesRJ45 x 8, SFP x 4, USB x 2, IPMI x 1, Console x 1
Network Speeds1Gbps, 2.5Gbps, 10Gbps
Input Voltage TypeVAC
Product RangeFWA-1013 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 8, SFP x 4, USB x 2, IPMI x 1, Console x 1
Input Voltage Type
VAC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Rack
Network Speeds
1Gbps, 2.5Gbps, 10Gbps
Product Range
FWA-1013 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
