Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoEKI-7712E-4FPI-BECopy
Newark Part No.15AN1599
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,350.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEKI-7712E-4FPI-BECopy
Newark Part No.15AN1599
Technical Datasheet
No. of Ports12Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged PoE Gigabit Redundant Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8, SFP x 4
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
12Ports
Ethernet Switch Type
Managed PoE Gigabit Redundant Ethernet
Port Types
RJ45 x 8, SFP x 4
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
