Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoEKI-7706E-2FI-AECopy
Newark Part No.57AC6298
Product RangeEKI-7706 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $487.890 |
Price for:Each
Minimum: 1
Multiple: 1
$487.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEKI-7706E-2FI-AECopy
Newark Part No.57AC6298
Product RangeEKI-7706 Series
Technical Datasheet
No. of Ports6Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Gigabit Redundant Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 4, SFP x 2
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeEKI-7706 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
6Ports
Ethernet Switch Type
Managed Gigabit Redundant Ethernet
Port Types
RJ45 x 4, SFP x 2
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
EKI-7706 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
