Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoEKI-1526-CE
Newark Part No.57AC6258
Product RangeEKI-1526 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,065.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1,065.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEKI-1526-CE
Newark Part No.57AC6258
Product RangeEKI-1526 Series
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports16 Port
Network Speeds10Mbps, 100Mbps, 1Gbps
Port TypesRJ45 x 2, DB9 Male x 16
Device Server MountingRack
Product RangeEKI-1526 Series
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps, 1Gbps
Device Server Mounting
Rack
SVHC
To Be Advised
No. of Serial Communication Ports
16 Port
Port Types
RJ45 x 2, DB9 Male x 16
Product Range
EKI-1526 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
