
| Quantity | Price |
|---|---|
| 1+ | $1,400.000 |
Product Information
Product Overview
EI-53-S7A1U is a EI-53 series compact edge intelligent system powered by 13th Gen Intel® Core™ Mobile processors with up to 10 cores and DDR5 5200MHz dual-channel memory up to a maximum capacity of 64GB. It also features high-performance Intel® Iris® Xe integrated graphics. Not just a compact system, the EI-53’s robust computing capability seamlessly integrates with pre-installed software tailored for industrial applications. It features the Advantech SUSI API for GPIO, CANBUS access, DeviceOn for OTA updates, remote monitoring, and real-time management, and ready with Ubuntu 22.04. Additionally, a robotics software package expedites robotics applications, complemented by a pre-built Robotics SDK. With its high-performance computing, extensive I/O connectivity and integrated software packages, the EI-53 caters to semiconductor equipment, robotics & AMR, and energy storage applications, supporting industry standard protocols.
- Intel Core i7-1365UE
- 2.5inch SATA SSD/ 1 x M-key 2280 storage
- Compact fanless 6.141inch x 4.409inch x 2.362inch dimensions
- Dual 4K lockable HDMI 2.0b, 4096x2160 resolution display
- Vertical I/O: 3x COM/1x DIO/2x CANBus/2x LAN/6x USB
- Compatible with EWM-W165M203E WI-FI module (NO RED)
- Compatible with AIW-357 5G module (NO RED)
- WISE-DeviceOn for device management and remote control
- 5 year Long-Term Support (LTS) program for Ubuntu
- Power input range from 12 to 24VDC, operating temperature range from -20 to 60°C
Technical Specifications
Intel Core
-
64GB
CANBus, DIO, HDMI, LAN1, LAN2, RS232, RS422, RS485, USB 2.0, USB 3.2
-20°C to +60°C
i7-1365UE
1.7GHz
Compact Edge Intelligent System EI-53, Canbus, Phoenix Connector Counterpart, WISE-DeviceOn, Manual
Ubuntu Linux 22.04 LTS, Windows 10 IoT LTSC, Windows 11 IoT
Yes
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
