Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoEAI-3101-41A1Copy
Newark Part No.11AM9395
Product RangeEAI-3101 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $340.000 |
Price for:Each
Minimum: 1
Multiple: 1
$340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEAI-3101-41A1Copy
Newark Part No.11AM9395
Product RangeEAI-3101 Series
Technical Datasheet
Chipset ManufacturerIntel
Computer InterfacePCI Express 4.0 x16
Memory Size6GB
Memory TypeGDDR6
Video OutputsDisplayPort
Maximum Resolution7680 x 4320
CoolingFan
Engine Speed2GHz
Memory Interface96-bit
Product RangeEAI-3101 Series
SVHCTo Be Advised
Technical Specifications
Chipset Manufacturer
Intel
Memory Size
6GB
Video Outputs
DisplayPort
Cooling
Fan
Memory Interface
96-bit
SVHC
To Be Advised
Computer Interface
PCI Express 4.0 x16
Memory Type
GDDR6
Maximum Resolution
7680 x 4320
Engine Speed
2GHz
Product Range
EAI-3101 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
