
| Quantity | Price |
|---|---|
| 1+ | $4,151.000 |
Product Information
Product Overview
DLV7312-9PH4G0W0C0 is a DLT-V73A series RISC-based industrial grade vehicle-mounted terminal (VMT) module, designed for the most demanding applications to provide maximum system uptime. The slim and compact design allows it to fit into the smallest of vehicle cabinets. The compact design not only saves in-vehicle installation space, but it also minimizes obstructions to road visibility, thereby improving driving safety. The DLT-V73A is designed to withstand operation in extreme industrial environments, whether it is hot and humid or cold and dry. Moreover, DLT-V73A supports the Android 12 operating system with Google GMS, making it an ideal VMT for a wide range of smart applications, such as warehouse management, port management, heavy-duty operations, and industrial manufacturing. The integrated WLAN Kit offers excellent wireless connectivity for uninterrupted data transmission. Meanwhile, the scratch-resistant touchscreen ensures easy input and enhanced gloved operation.
- Qualcomm® Snapdragon™ 660 octa-core 2.2GHz CPU SC66
- 12.1" XGA display with 12 front keys
- PCT projective capacitive touchscreen
- IK08-certified touchscreen for impact tolerance and abrasion resistance
- Full IP66 rating for protection from water and dust ingress
- 5M3 shock and vibration resistance verified and certified with SOTI
- Equipped with DeviceOn software for remote device management
- 4G RAM LPDDR4X, 64GB eMMC
- Supports Wi-Fi 5 and BT 5.0
- Features integrated antenna and integrated power supply
Contents
Module (with RSMA plug for external antenna connection), Additional UPS and quick-connect cable.
Technical Specifications
Qualcomm Snapdragon 660
-
4GB
RS232, USB
-30°C to +50°C
SC66
2.2GHz
Integrated Antenna, RSMA Plug, Integrated Power Supply, UPS & Quick-Connect Cable
Android 12, GMS
Yes
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
