Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoBB-ACH2-DBAT-DP002Copy
Newark Part No.23AJ5600
Your Part Number
152 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.900 |
Price for:Each
Minimum: 1
Multiple: 1
$17.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.85GHz
Gain
2dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.725GHz
Antenna Mounting
RP SMA Connector
Input Power
-
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
