Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoBB-ABDN-ER-DP551UCopy
Newark Part No.54AH8183
Product RangeAirborneM2M BB-ABDN-er-DP551x Series
Your Part Number
No Longer Available
Product Information
ManufacturerADVANTECH
Manufacturer Part NoBB-ABDN-ER-DP551UCopy
Newark Part No.54AH8183
Product RangeAirborneM2M BB-ABDN-er-DP551x Series
Technical Datasheet
Bridge Type10/100 Ethernet to 802.11a/b/g/n Dual Band
Module InterfaceEthernet
Supported Devices-
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Product RangeAirborneM2M BB-ABDN-er-DP551x Series
SVHCTo Be Advised
Product Overview
BB-ABDN-ER-DP551U is an AirborneM2M™ 2.4/5 GHz Dual-band, 802.11x Wi-Fi Enterprise Ethernet Bridge/Router. The compact form factor, integrated options and ease of use make it ideal for commercial enterprise environments.
- 10/100Mbps to 802.11a/b/g/n dual band (2.4GHz, 5GHz)
- Wide operating temperature range: -20 to +85°C
- Compact form factor
- Advanced Enterprise Class wireless security (WPA2-Enterprise, WPA, WEP, EAP)
- Dual USB port power cable included(USB powered – 2 open USB ports required)
Technical Specifications
Bridge Type
10/100 Ethernet to 802.11a/b/g/n Dual Band
Supported Devices
-
Supply Voltage Max
5.25VDC
SVHC
To Be Advised
Module Interface
Ethernet
Supply Voltage Min
4.75VDC
Product Range
AirborneM2M BB-ABDN-er-DP551x Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
