Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,012.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,012.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoASR-A701-X0A1U
Newark Part No.09AN8086
Technical Datasheet
Processor Core TypeARM Cortex A78AE
Core NumberAGX Orin
Silicon Family NameJetson
Processor Speed2.2GHz
RAM Memory Size64GB
Kit ContentsAMR Control Board Jetson AGX Orin, Cooler, China RoHS
InterfacesRS232/422/485, RJ45, CANBus, USB, COM, Ethernet
Operating SystemUbuntu Linux 22.04 LTS with JetPack 6.1
Operating Temperature Range-10°C to 60°C
FanlessNo
Product Overview
ASR-A701-X0A1U is a carrier board for AGX Orin.
- 32/64GB memory
- 64GB eMMC5.1 flash
- 4 x 2.5GbE Ethernet
- 1 x HDMI 2.0 (Max. resolution 3840 x 2160 at 24Hz) display
- CANBus: 2 x isolated CANFD 1Mbps/2Mbps
- 4 USB, 2 COM
- 16bit DIO
- Power input range from 20-28V DC
- Linux OS: Ubuntu 22.04 LTS with JetPack 6.1
Technical Specifications
Processor Core Type
ARM Cortex A78AE
Silicon Family Name
Jetson
RAM Memory Size
64GB
Interfaces
RS232/422/485, RJ45, CANBus, USB, COM, Ethernet
Operating Temperature Range
-10°C to 60°C
Core Number
AGX Orin
Processor Speed
2.2GHz
Kit Contents
AMR Control Board Jetson AGX Orin, Cooler, China RoHS
Operating System
Ubuntu Linux 22.04 LTS with JetPack 6.1
Fanless
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
