Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Product Information
ManufacturerADVANTECH
Manufacturer Part NoASMB-817I-00A1Copy
Newark Part No.77AK5228
Technical Datasheet
Silicon ManufacturerIntel
Silicon Family Name-
Core ArchitectureXeon
Core Sub-Architecture-
Silicon Core NumberC741
Kit ContentsServer Board, 2x SATA Cable, 2x SATA Pwr Cable, 2x CPU Cable, Screw, I/O Shield, CPU Carrier, Manual
Product Range-
SVHCTo Be Advised
Product Overview
- LGA4677 ATX server board with 4th Gen. Intel Xeon® Scalable processor
- Intel C741 chipset
- DDR5 4400/4800MHz RDIMM up to 2TB (8 DIMMs) supports Intel® Optane™ persistent memory
- Features 3x PCIe x16, 2x PCIe x8, 1x PCIe x4, and 1x PCIe x1
- 2 x Intel® I210AT
- 3 x RJ45 connector
- Eight SATA 3 and one M.2 connectors (SATA/PCIe compatible)
- 0 ~ 60°C/ 32 ~ 140°F ambient operating temperature range
- IPMI software
- Dimension (L x H) 12" x 9.6"
Contents
LGA4677 ATX server board, Startup manual x 1, SATA data cables x 2, SATA power cables x 2, CPU power cable x 2, Screw for M.2 device x 1, I/O shield x 1, LGA4677 CPU carrier - E1B x 1.
Technical Specifications
Silicon Manufacturer
Intel
Core Architecture
Xeon
Silicon Core Number
C741
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Server Board, 2x SATA Cable, 2x SATA Pwr Cable, 2x CPU Cable, Screw, I/O Shield, CPU Carrier, Manual
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
