Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoARK1125H2401-CT
Newark Part No.09AN7514
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $910.000 |
Price for:Each
Minimum: 1
Multiple: 1
$910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoARK1125H2401-CT
Newark Part No.09AN7514
Technical Datasheet
Processor Core Type-
Core NumberN200
Silicon Family NameN Series
Processor Speed1GHz
RAM Memory Size16GB
Kit ContentsEmbedded Computer N200, Wrench, 4Pin/6Pin Terminal Blocks, C14 Lockable DC Plug 62368, User Manual
InterfacesCANBus, Ethernet, RS-232/422/485, USB
Operating SystemUbuntu Linux, Windows 10 Enterprise
Operating Temperature Range-30°C to +60°C
FanlessYes
Technical Specifications
Processor Core Type
-
Silicon Family Name
N Series
RAM Memory Size
16GB
Interfaces
CANBus, Ethernet, RS-232/422/485, USB
Operating Temperature Range
-30°C to +60°C
Core Number
N200
Processor Speed
1GHz
Kit Contents
Embedded Computer N200, Wrench, 4Pin/6Pin Terminal Blocks, C14 Lockable DC Plug 62368, User Manual
Operating System
Ubuntu Linux, Windows 10 Enterprise
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate