New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  ARK-1125H-S0A1U

                                                                                                  SOC, N200, Alder Lake-N, 4 Core, 3.7GHz, 16GB RAM, -30°C to 60°C

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH ARK-1125H-S0A1U
                                                                                                  ADVANTECH ARK-1125H-S0A1U
                                                                                                  ADVANTECH ARK-1125H-S0A1U
                                                                                                  ADVANTECH ARK-1125H-S0A1U
                                                                                                  ADVANTECH ARK-1125H-S0A1U
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoARK-1125H-S0A1U
                                                                                                  Newark Part No.02AM8016
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoARK-1125H-S0A1U
                                                                                                  Newark Part No.02AM8016
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core Type-
                                                                                                  Core NumberN200
                                                                                                  Silicon Family NameAlder Lake-N
                                                                                                  Processor Speed3.7GHz
                                                                                                  RAM Memory Size16GB
                                                                                                  Kit ContentsSoC N200, Terminal Block 1652007880-01/1652008233-01, DC Plug 96PSA-A60W12W7-3, Wrench, Manual
                                                                                                  InterfacesRS422, RS232, RS485, USB 2.0, USB 3.2
                                                                                                  Operating SystemUbuntu Linux, Windows 10 Enterprise
                                                                                                  Operating Temperature Range-30°C to +60°C
                                                                                                  FanlessYes

                                                                                                  Product Overview

                                                                                                  ARK-1125H-S0A1U is an ARK-1000 series ultra slim (palm-size) fanless embedded computer. It has an Intel® Processor N200 QC SoC with dual HDMI, dual GbE, dual serial ports, dual CANBus, Remote Switch, USB x4.

                                                                                                  • Intel® processor N200 CPU and 4 core number
                                                                                                  • 1.0GHz, max turbo frequency up to 3.7GHz
                                                                                                  • 2x HDMI display, 2GbE and 2x USB 3.2, 2x USB 2.0
                                                                                                  • 2 RS-232/422/485 and 2 M.2
                                                                                                  • Mic-In, Line-Out audio
                                                                                                  • DDR5 up to 4800MHz technology, 16GB max capacity
                                                                                                  • 255 levels timer interval, setup by software watchdog timer and TPM 2.0 built in
                                                                                                  • Windows 10 and Ubuntu 22.04 supported software
                                                                                                  • 10.54W typical (OS idle mode) and 29.18W max (Full loading) power consumption
                                                                                                  • 12VDC input voltage and AT/ATX power type

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  Alder Lake-N

                                                                                                  RAM Memory Size

                                                                                                  16GB

                                                                                                  Interfaces

                                                                                                  RS422, RS232, RS485, USB 2.0, USB 3.2

                                                                                                  Operating Temperature Range

                                                                                                  -30°C to +60°C

                                                                                                  Core Number

                                                                                                  N200

                                                                                                  Processor Speed

                                                                                                  3.7GHz

                                                                                                  Kit Contents

                                                                                                  SoC N200, Terminal Block 1652007880-01/1652008233-01, DC Plug 96PSA-A60W12W7-3, Wrench, Manual

                                                                                                  Operating System

                                                                                                  Ubuntu Linux, Windows 10 Enterprise

                                                                                                  Fanless

                                                                                                  Yes

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.