Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoAIW-357DK-G1PCopy
Newark Part No.20AM8951
Product RangeAIW 300 Series
Your Part Number
No Longer Available
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIW-357DK-G1PCopy
Newark Part No.20AM8951
Product RangeAIW 300 Series
Technical Datasheet
Frequency RF-
Module InterfacePCIe
Module ApplicationsWireless Connectivity
Product RangeAIW 300 Series
SVHCTo Be Advised
Product Overview
AIW-357DK-G1P is an AIW-357 highly integrated 5G WWAN module with M.2 Key B form-factor. It supports USB3.0/PCIe two single communication interface to apply variety platform. Moreover, it provides unmatched data speeds and coverage, leading power efficiency and best compatibility solutions.
- 5G (Sub-6G)/LTE module, PCIe communication interface with GNSS for NA/EU/JP/TW
- MediaTek T700 main chip
- 4pcs X 5G antenna with GNSS
- Operation voltage range from 3.135V to 3.63V (typical 3.3V)
- 2.26A power consumption
- Linux (Ubuntu 22.04) O.S supported
- Data throughput: Max DL peak rate 2.97 Gbps NSA EN-DC and Max UL peak rate of 1150Mbps
- Interface: AIW-357 DK-G1P: PCIe and AIW-357 DK-G2U: USB 3.1
- Operating temperature range from -30 to 70°C
- Dimension (L x W x H) is 1.18 x 2.04 x .09in (B-key)
Technical Specifications
Frequency RF
-
Module Applications
Wireless Connectivity
SVHC
To Be Advised
Module Interface
PCIe
Product Range
AIW 300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
