Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoAIW-173LQ-GI1Copy
Newark Part No.10AN0411
Product RangeAIW100 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $62.000 |
Price for:Each
Minimum: 1
Multiple: 1
$62.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIW-173LQ-GI1Copy
Newark Part No.10AN0411
Product RangeAIW100 Series
Technical Datasheet
Frequency RF6GHz
Module InterfacePCIe, USB
Module ApplicationsWireless Connectivity
Product RangeAIW100 Series
SVHCTo Be Advised
Product Overview
AIW-173LQ-GI1 is a Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, LGA 1620 (Wi-Fi: PCIe/BT:USB) multiprotocol module.
- Operation voltage: 3.0 to 3.3V DC and 6GHz support
- IEEE 802.11 be/ax/ac/b/g/n + Bluetooth 5.3
- MLO (Multi-Link Operation) support
- 2Tx/ 2Rx (2 IPEX MHF4 connector Receptacle)
- 64/128bit WEP, WPA, WPA2, WPA3, 802.1x
- Compatible with Rockchip, Nvidia and NXP platforms
- DBDC (Dual band dual Concurrent) support
- O.S supported: Windows 11/Linux
- Form factor: M.2 2230 E Key/1620 LGA/Full-size MiniPCIe
- Operating temperature range from -40 to 85°C
Technical Specifications
Frequency RF
6GHz
Module Applications
Wireless Connectivity
SVHC
To Be Advised
Module Interface
PCIe, USB
Product Range
AIW100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
