Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoAIW-171HQ-001
Newark Part No.97AK8241
Product RangeAIW100 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $67.00 |
Price for:Each
Minimum: 1
Multiple: 1
$67.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIW-171HQ-001
Newark Part No.97AK8241
Product RangeAIW100 Series
Technical Datasheet
Frequency RF-
Module InterfacePCIe, USB
Module Applications-
Product RangeAIW100 Series
SVHCTo Be Advised
Product Overview
AIW-171HQ-001 is an IEEE 802.11ax/ac/b/g/n + Bluetooth 5.3 half-size MiniPCIe card.
- Wi-Fi 6E + BT 5.3 standard conformance
- SoftAP mode support
- 2Tx/ 2Rx (2 IPEX MHF4 connector receptacle)
- 64/128 bit WEP, WPA, WPA2, WPA3, 802.1x
- Operating temperature from -40 to 85°C
- Compatible with Nvidia and NXP platforms
- DBDC support (Dual band dual concurrent)
- MiniPCIe form factor
- Wi-Fi: PCI-E, Bluetooth: USB interface and Windows/Linux O.S supported
- Operation voltage DC range from 3 to 3.3V
Technical Specifications
Frequency RF
-
Module Applications
-
SVHC
To Be Advised
Module Interface
PCIe, USB
Product Range
AIW100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate