Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $710.000 |
Price for:Each
Minimum: 1
Multiple: 1
$710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIR-310-00A1U
Newark Part No.18AM2093
Technical Datasheet
Processor Core TypeIntel Core
Core NumberH610E
Silicon Family NameIntel 600
Processor Speed5.8GHz
RAM Memory Size64GB
Kit ContentsAIR-310 Unit, Mounting Kit, User Manual, Terminal Plug 6P for CANBus, PLUG-IN BLOCK 4P for DC in
InterfacesRS232, RS422, RS485, USB
Operating SystemUbuntu Linux 22.04 LTS, Windows 10 IoT 2021 LTSC, Windows 11 IoT
Operating Temperature Range-20°C to +55°C
Fanless-
Product Overview
AIR-310-00A1U is Intel® Core™ 12th/13th/14th Gen i3/i5/i7/i9 LGA1700 MXM GPU edge AI system.
- Support Intel® 12th/13th/14th Gen. Core™ i3/i5/i7/i9 processor up to 65W
- DDR5 SO-DIMM memory support up to 64GB
- Dual display: HDMI + DP, 3 LAN, 2 COM, 4 USB
- Support MXM 3.1 Type A GPU card up to 60W
- Support 2 x 2.5GbE, 16bit DIO, 2 x CANBus, TPM 2.0
- Qualified for Edge AI SDK
- LGA1700 socket type, 1x MXM3.1 Type A
- 1 x M.2 E key, 1 x M.2 M key, 1 x 2.5" SSD, 12-24V power input voltage
- Operating temperature range from -20°C to +125°C
- CB, UL, CCC, BSMI safety certificate, 215 x 225 x 55mm dimension (W x H x D)
Contents
AIR-310 unit, Mounting kit, User manual (simplified chinese), Terminal plug 6P for CANBus, PLUG-IN BLOCK 4P for DC in.
Technical Specifications
Processor Core Type
Intel Core
Silicon Family Name
Intel 600
RAM Memory Size
64GB
Interfaces
RS232, RS422, RS485, USB
Operating Temperature Range
-20°C to +55°C
Core Number
H610E
Processor Speed
5.8GHz
Kit Contents
AIR-310 Unit, Mounting Kit, User Manual, Terminal Plug 6P for CANBus, PLUG-IN BLOCK 4P for DC in
Operating System
Ubuntu Linux 22.04 LTS, Windows 10 IoT 2021 LTSC, Windows 11 IoT
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate