
| Quantity | Price |
|---|---|
| 1+ | $1,050.000 |
Product Information
Product Overview
AIR-310-005A1U is a scalable AI inference in a compact, ultra-low-profile design. Powered by 12th/13th/14th Gen Intel® Core™ 65W desktop processors, the AIR-310 delivers up to 12.99 TFLOPS of scalable AI performance via the NVIDIA Quadro® 2000A GPU card in a 1.5U chassis (215 x 225 x 55 mm). Despite its compact size, it offers versatile connectivity with LAN ports and USB 3.0 ports, enabling seamless integration of sensors and cameras for vision AI applications. The system includes smart fan management, operates in temperatures from 0 to 50°C and is shock-resistant, capable of withstanding 3G vibration and 30G shock. It is certified to IEC 61000-6-2, IEC 61000-6-4, and CB/UL standards, ensuring stable 24/7 operation in harsh environments, including space-constrained or mobile equipment.
- LGA1700 socket type CPU
- AIR-310-005A1U is built-in with EAI-2100 GPU card
- Up to 64GB DDR5 and 1 x 2.5" SSD
- Dual display: HDMI + DP
- 3 LAN, 2 COM, 4 USB
- 1 x M.2 E key and 1 x M.2 M Key
- Power input voltage range from 12 to 24V
- Operating temperature range from 0 to 50°C
- Qualified for Edge AI SDK
- Supports Windows 11 and Linux Ubuntu 24.04
Contents
AIR-310 unit, 1960093556N011 mounting kit, User manual (Simplified Chinese), 1652008233-01 terminal plug 6P for CANBus, 1652003234 PLUG-IN BLOCK 4P for DC in.
Notes
AIR-310-005A1U is built-in with EAI-2100 GPU card, but the CPU, memory, storage are not included.
Technical Specifications
Intel Core
Intel 600
64GB
RS232, RS422, RS485, USB
0°C to +50°C
H610E
5.8GHz
AIR-310 Unit, Mounting Kit, User Manual, Terminal Plug 6P for CANBus, PLUG-IN BLOCK 4P for DC in
Ubuntu Linux 22.04 LTS, Windows 10 IoT 2021 LTSC, Windows 11 IoT
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
