Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,000.950 |
| 5+ | $1,921.650 |
| 10+ | $1,877.470 |
| 25+ | $1,824.950 |
| 50+ | $1,776.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2,000.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIR-021R-S7A1UCopy
Newark Part No.17AN5048
Technical Datasheet
Processor Core TypeARM Cortex-A78AE
Core NumberOrin Nano
Silicon Family NameJetson Orin Nano
Processor Speed1.7GHz
RAM Memory Size8GB
Kit ContentsAI Inference Sys Jetson Orin Nano, Phoenix Conn Counterpart, Cable, Manual, Wall Mnt/Thermalpad Kit
InterfacesCAN, Ethernet, RS422, RS232, RS485, USB
Operating SystemUbuntu Linux 22.04 LTS with JetPack 6.2
Operating Temperature Range-10°C to +50°C
FanlessNo
Technical Specifications
Processor Core Type
ARM Cortex-A78AE
Silicon Family Name
Jetson Orin Nano
RAM Memory Size
8GB
Interfaces
CAN, Ethernet, RS422, RS232, RS485, USB
Operating Temperature Range
-10°C to +50°C
Core Number
Orin Nano
Processor Speed
1.7GHz
Kit Contents
AI Inference Sys Jetson Orin Nano, Phoenix Conn Counterpart, Cable, Manual, Wall Mnt/Thermalpad Kit
Operating System
Ubuntu Linux 22.04 LTS with JetPack 6.2
Fanless
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
