Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,115.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAFE-R750-X0A1UCopy
Newark Part No.09AN3547
Technical Datasheet
Processor Core Type-
Core Number-
Silicon Family Name-
Processor Speed-
RAM Memory Size64GB
InterfacesCAN, Ethernet, RS422, RS232, RS485, USB
Operating SystemUbuntu Linux 22.04 LTS with JetPack 6.1
Operating Temperature Range-10°C to +55°C
FanlessYes
Product Overview
AFE-R750-X0A1U is an AMR control system module.
- NVIDIA Arm® Cortex A78AE v8.2 CPU
- Barebone for AGX Orin 32/64GB memory, 64GB eMMC and optional NVME, without Jetson module
- Up to 200/275 Sparse TOPs (INT8) AI performance reference, 15~40/50W TDP
- 32/64GB 256-bit LPDDR5 DRAM memory
- 1792 NVIDIA® CUDA® cores and 56 Tensor cores GPU
- Ethernet: RJ45 x 4 connector, Intel® I226 controller, up to 2.5GbE speed
- 1x HDMI, 4x GbE, 4x USB 3.2 Type A, 2x CANBus, 2x COM, 16-bit digital I/O
- Power input range from 20-28V DC
- Linux Ubuntu 22.04 software support
- CB, UL, CCC, BSMI, UKCA safety certifications
Contents
AFE-R750 unit, User manual, Mounting kit.
Technical Specifications
Processor Core Type
-
Silicon Family Name
-
RAM Memory Size
64GB
Interfaces
CAN, Ethernet, RS422, RS232, RS485, USB
Operating Temperature Range
-10°C to +55°C
Core Number
-
Processor Speed
-
Kit Contents
AMR Control System AFE-R750-X0A1U, Mounting Kit, China RoHS, User Manual
Operating System
Ubuntu Linux 22.04 LTS with JetPack 6.1
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
