Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoADAM-4019+-AE
Newark Part No.59M8602
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The ADAM-4019+-AE is an 8-channel Universal Analog Input Module. This new module improves over a 4 to 20mA input range and a burnout detection function. Its mixed input range design supports individual configuration for each channel to save space in applications. The other frequently used input ranges include ±10mV and thermocouple, which are all well-integrated in this model. It also supports burnout detection so that any sensor failures can be detected.
- Supports ASCII command and Modbus/RTU protocol
- Burn-out detection
- 10-sample/second (total) Sampling rate
- 20MΩ Input impedance
- 3000VDC Isolation voltage
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
20mA
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate