Print Page
ADAM-3925-AE
Terminal Block Interface, D Sub 25 Position Receptacle, Screw Type 25 Position Terminal Block
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoADAM-3925-AECopy
Newark Part No.44W6176
Product RangeADAM-3900 Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.000 |
Price for:Each
Minimum: 1
Multiple: 1
$42.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoADAM-3925-AECopy
Newark Part No.44W6176
Product RangeADAM-3900 Series
Technical Datasheet
Convert FromD Sub 25 Position Receptacle
Convert ToScrew Type 25 Position Terminal Block
Rated Current-
Rated Voltage-
Product RangeADAM-3900 Series
SVHCTo Be Advised
Technical Specifications
Convert From
D Sub 25 Position Receptacle
Rated Current
-
Product Range
ADAM-3900 Series
Convert To
Screw Type 25 Position Terminal Block
Rated Voltage
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
