Print Page
ABDNA-ER-DP551U
Ethernet Bridge/Router, 10/100 Ethernet to 802.11a/b/g/n Dual Band, USB Power, 4.75 to 5.25 VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | ABDNA-ER-DP551UCopy |
| Newark Part No. | 97AK3368 |
| Product Range | ABDNA-er-DP551x Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $377.000 |
Price for:Each
Minimum: 1
Multiple: 1
$377.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | ABDNA-ER-DP551UCopy |
| Newark Part No. | 97AK3368 |
| Product Range | ABDNA-er-DP551x Series |
| Technical Datasheet | |
| Bridge Type | 10/100 Ethernet to 802.11a/b/g/n Dual Band |
| Module Interface | Ethernet |
| Supported Devices | - |
| Supply Voltage Min | 4.75VDC |
| Supply Voltage Max | 5.25VDC |
| Product Range | ABDNA-er-DP551x Series |
| SVHC | To Be Advised |
Product Overview
ABDNA-ER-DP551U is a Wi-Fi dual-band enterprise Ethernet bridge/router. This ABDNA enterprise wireless bridges and access routers are built for networking equipment in a wide array of machine-to-machine (M2M) applications. The compact form factor, integrated options and ease of use make it ideal for commercial enterprise environments.
- Dual USB port power cable included, (USB powered – 2 open USB ports required)
- 10/100Mbps to 802.11a/b/g/n dual-band (2.4GHz, 5GHz)
- Compact form factor
- Advanced Enterprise Class wireless security (WPA2-Enterprise, WPA, WEP, EAP)
- 5VDC external power input (powered from AC or USB port)
- Operating temperature range from -20 to +85°C
- 3 LED indicators (Power, LINK, COMM)
- Nylon (gray), cradle base enclosure
- Operating temperature range from -20 to +85°C
- Operating humidity range from 10 to 95% (non-condensing)
Technical Specifications
| Bridge Type | 10/100 Ethernet to 802.11a/b/g/n Dual Band |
|---|---|
| Supported Devices | - |
| Supply Voltage Max | 5.25VDC |
| SVHC | To Be Advised |
| Module Interface | Ethernet |
|---|---|
| Supply Voltage Min | 4.75VDC |
| Product Range | ABDNA-er-DP551x Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
