Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part No96KBM-1C
Newark Part No.80AK2728
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $428.810 |
Price for:Each
Minimum: 1
Multiple: 1
$428.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part No96KBM-1C
Newark Part No.80AK2728
Technical Datasheet
Accessory TypeKeyboard Drawer
For Use WithAdvantech 19" Racks
Enclosure Material-
Body ColorBlack
External Height44mm
External Width441.6mm
External Depth400mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Keyboard Drawer
Enclosure Material
-
External Height
44mm
External Depth
400mm
SVHC
To Be Advised
For Use With
Advantech 19" Racks
Body Color
Black
External Width
441.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate