Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoPTM-1000-015Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM1024
Product RangePTM-1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,137.090 |
| 5+ | $4,054.350 |
| 10+ | $3,971.610 |
| 25+ | $3,888.860 |
| 50+ | $3,806.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4,137.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoPTM-1000-015Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM1024
Product RangePTM-1000 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min0psi
Operating Pressure Max15psi
Pressure Port Size-
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max5V
Media TypeAir
Output Interface-
Sensor Output TypeAnalog
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangePTM-1000 Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0psi
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Air
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PTM-1000 Series
Pressure Port Type
-
Operating Pressure Max
15psi
Transducer Connection / Termination
Cable
Supply Voltage Max
5V
Output Interface
-
Housing Material
-
Operating Temperature Max
120°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
