Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoMIC 1000-20
Newark Part No.47AM8743
Product RangeMIC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $597.81 |
| 5+ | $578.21 |
| 10+ | $558.61 |
| 25+ | $516.14 |
| 50+ | $486.74 |
Price for:Each
Minimum: 1
Multiple: 1
$597.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoMIC 1000-20
Newark Part No.47AM8743
Product RangeMIC Series
Technical Datasheet
Sensor Interface Type-
Sensor Mounting-
Operating Temperature Range-10°C to +120°C
Product RangeMIC Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Interface Type
-
Operating Temperature Range
-10°C to +120°C
SVHC
No SVHC (12-Jan-2017)
Sensor Mounting
-
Product Range
MIC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate