Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $18,506.540 |
Product Information
Product Overview
CLWTC-1000 is an automatic controller for the CLWT-067™ closed loop, bench top wind tunnel. CLWTC-1000 is designed to automatically control the air flow and temperature through the test chamber. The controller is operated with a Windows PC (not included) to manage and measure air speed and air temperature, and to obtain continuous data on the devices under test. The CLWTC-1000 controller features easy to use StageControl 1000 software, a version of the proven software used with other ATS wind tunnel controllers. The controller provides the PC with a functioning Data Center for viewing information and monitoring events. The user can set a range of velocities at different temperatures from the software to run the wind tunnel automatically. The CLWTC-1000TM also has manual controls to raise and lower the air temperature, in addition to changing temperature via the PC.
- Data center view data and monitor events at the data center
- Temperature control precisely controls wind tunnel temperatures up to 85°C
- Velocity control controls the blower RPM and allows changes in air flow rates
- Overall dimension is (L X W X H) 3.5” x 10” x 7”
- CLWTC-1000’s interface is compatible with any Windows PC
Technical Specifications
0.2m/s to 50m/s
-10°C
-
254mm
-
-
120°C
178mm
343mm
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
