Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $83,742.570 |
Product Information
Product Overview
CLWT-067-PCIE is a unique closed loop wind tunnel for thermal characterization of components, boards and heat sinks specifically for full and half size PCIe cards. The unit is made of aluminum, sheet metal and LEXAN™ and produces flows up to 1400 ft/min (7m/s) and temperature up to 85ºC. The CLWT-067-PCIe™ uses the proven technology of the CLWT-067™ and adds a new test section specially designed for the thermal testing and characterization of either full or half-height standard PCIe cards. TheCLWT-067-PCIe™ wind tunnel produces air flows up to 7m/s (1,400 ft/min). With customization, it can generate flows up to 50m/s (10,000 ft/min) using orifice plates (available optionally). The clear LEXAN™ test section lets the user view the test specimen and allows for ease of flow visualization.
- High temp testing assesses effects on components, power supplies, PCIe cards at varied air velocity
- Aerodynamic & pressure measure airflow impact on drag & pressure drop of boards
- Flow characteristics high-quality uniformed flow with very low turbulence intensity
- Wind tunnel controller control flow & temp, monitor data with CLWTC-1000™
- Evaluates airflow effects on component temperatures, PCB response, and reliability
- Quick access change the test specimen through the top access test section
- Test actual or simulated PCBs for thermal and air flow distribution
- Heat sink characterization test heat sinks under natural & forced convection
- Sensor calibration precision flow & temp control for accurate sensor calibration
- Overall dimension is 56.5 x 19.4 x 26.6"
Technical Specifications
0m/s to 7m/s
-
-
49.3cm
-
-
85°C
67.7cm
143.1cm
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
