Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11,620.370 |
Product Information
Product Overview
ATVS-2030-6 is a 6-channel, ATVS-2030™ automatic temperature & velocity scanner. It is a patented, multi-channel hot wire anemometer system for single or multi-point measuring of humidity, surface temperature, air temperature, and velocity. The unique, patented candlestick sensors are designed to be flexible, robust and low profile to minimize flow disturbance. It can be easily placed anywhere in the test domain. The use of a single sensor to measure both temperature and velocity at a single point eliminates errors introduced because of the flow being non-isothermal. Great care is taken in the calibration process of each sensor. Its portable design and compact dimensions make it an ideal choice for various applications. The system requires a PC for operation and seamlessly interfaces with the included stageVIEW™ software for intuitive data acquisition and reporting.
- System that can measure both temperature and air velocity with a single sensor at a single point
- Flow range from 0 to 50m/s (0 to 10,000ft/min) (±3%)
- Temperature range from -20°C to 120°C (-4°F to 248°F) (±1°C)
- Power range from 110V or 220V
- stageVIEW s/w enables automated data acquisition, flow between configure, set-up, data acquisition
- Connection via Ethernet, USB, and Wi-Fi connection options
- Measures humidity and temperature at the location of humidity sensor
- Overall dimension is 28.5cm x 37.4cm x 10.9cm (11.2” x 14.7” x 4.3”)
- RJ45 ethernet port enables ethernet access when a USB connection is not possible
- Offers research quality results with the ease of use of hand-held meter
Technical Specifications
0m/s to 50m/s
-20°C
-
374mm
ATVS-2030 Series
-
120°C
109mm
285mm
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
